Maxim MAX3295AUT+T, 1 (RS-422), 1 (RS-485)-TX RS-422, RS-485, Line Transmitter Differential 3.3 V, 6-Pin SOT-23
- RS Stock No.:
- 732-9409
- Mfr. Part No.:
- MAX3295AUT+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-9409
- Mfr. Part No.:
- MAX3295AUT+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 (RS-422), 1 (RS-485) | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 (RS-422), 1 (RS-485) | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Length 3mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
