Maxim MAX203ECWP+G36, Line Transceiver, CCITT V.28, EIA/TIA-232-E, RS-232 2-TX 2-RX 2-TRX, 4.75 → 5.25 V, 20-Pin
- RS Stock No.:
- 732-8881
- Mfr. Part No.:
- MAX203ECWP+G36
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 732-8881
- Mfr. Part No.:
- MAX203ECWP+G36
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 20 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 20 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Width 7.6mm | ||
Length 13mm | ||
