Maxim Integrated MAX481ESA+ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 732-8513
- Mfr. Part No.:
- MAX481ESA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-8513
- Mfr. Part No.:
- MAX481ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
