Maxim Integrated MAX3442EEPA+ Line Transceiver, 8-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-7790
Mfr. Part No.:
MAX3442EEPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Input Type

Differential

Mounting Type

Through Hole

Number of Transmitters

1

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.572mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy