Texas Instruments SN74AHCT240PW Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-1165
Mfr. Part No.:
SN74AHCT240PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74AHC

Logic Function

Buffer, Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Maximum Operating Temperature

+85 °C

Pin Count

20

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

9.5ns

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Length

6.6mm

Propagation Delay Test Condition

50pF

Width

4.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy