Texas Instruments CD74AC541M96 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-1095
Mfr. Part No.:
CD74AC541M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74AC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

98ns

Dimensions

13 x 7.6 x 2.35mm

Minimum Operating Supply Voltage

1.5 V

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Length

13mm

Propagation Delay Test Condition

50pF

Width

7.6mm