Texas Instruments MAX3223CDW, Multichannel Line Transceiver, RS-232 2-TX 2-RX, 3 → 3.6 V, 4.5 → 5.5 V,
- RS Stock No.:
- 732-1073
- Mfr. Part No.:
- MAX3223CDW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 732-1073
- Mfr. Part No.:
- MAX3223CDW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SOIC | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 20 | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SOIC | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 20 | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Width 7.6mm | ||
Length 13mm | ||
