Texas Instruments SN65C1154NE4, Line Transceiver, RS-232 4-TX 4-RX, 20-Pin PDIP
- RS Stock No.:
- 732-1060
- Mfr. Part No.:
- SN65C1154NE4
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 732-1060
- Mfr. Part No.:
- SN65C1154NE4
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 4 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 26.92 x 6.6 x 5.08mm | |
| Height | 5.08mm | |
| Width | 6.6mm | |
| Length | 26.92mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 4 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 26.92 x 6.6 x 5.08mm | ||
Height 5.08mm | ||
Width 6.6mm | ||
Length 26.92mm | ||
