Texas Instruments SN74LVC16244ADGVR 16-Channel Buffer & Line Driver, 3-State, 48-Pin TVSOP
- RS Stock No.:
- 732-0954
- Mfr. Part No.:
- SN74LVC16244ADGVR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 732-0954
- Mfr. Part No.:
- SN74LVC16244ADGVR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74LVC | |
| Logic Function | Buffer, Driver | |
| Number of Channels per Chip | 16 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TVSOP | |
| Pin Count | 48 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 4.7ns | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74LVC | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 16 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TVSOP | ||
Pin Count 48 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 4.7ns | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Propagation Delay Test Condition 50pF | ||
