Texas Instruments SN74AHC244NE4 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP
- RS Stock No.:
- 732-0812
- Mfr. Part No.:
- SN74AHC244NE4
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 732-0812
- Mfr. Part No.:
- SN74AHC244NE4
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74AHC | |
| Logic Function | Buffer, Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +85 °C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13.5ns | |
| Dimensions | 26.92 x 6.6 x 4.57mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Height | 4.57mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Width | 6.6mm | |
| Length | 26.92mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74AHC | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 20 | ||
Maximum Operating Temperature +85 °C | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 13.5ns | ||
Dimensions 26.92 x 6.6 x 4.57mm | ||
Minimum Operating Supply Voltage 2 V | ||
Height 4.57mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
Width 6.6mm | ||
Length 26.92mm | ||
