Analog Devices ADM488ARZ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 709-5204
- Mfr. Part No.:
- ADM488ARZ
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£4.51
(exc. VAT)
£5.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | £4.51 |
| 20 - 48 | £3.88 |
| 49 + | £3.27 |
*price indicative
- RS Stock No.:
- 709-5204
- Mfr. Part No.:
- ADM488ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
