Texas Instruments SN65HVD1785D, Line Transceiver, RS-485, 5 V, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
709-3188
Mfr. Part No.:
SN65HVD1785D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Length

4.9mm