Analog Devices ADM561JRSZ-REEL, Multichannel Line Transceiver, RS-232 4-TX 5-RX, 3.3 V, 28-Pin SSOP
- RS Stock No.:
- 709-1905
- Mfr. Part No.:
- ADM561JRSZ-REEL
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-1905
- Mfr. Part No.:
- ADM561JRSZ-REEL
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 4 | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 10.2 x 5.3 x 1.75mm | |
| Height | 1.75mm | |
| Length | 10.2mm | |
| Width | 5.3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Number of Transmitters 4 | ||
Package Type SSOP | ||
Pin Count 28 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 10.2 x 5.3 x 1.75mm | ||
Height 1.75mm | ||
Length 10.2mm | ||
Width 5.3mm | ||
