Analog Devices ADM3310EACPZ, Multichannel Line Transceiver, EIA-232/ EIA-232-E/ RS-232 3-TX 5-RX 3-TRX, 3.3 V, 32-Pin
- RS Stock No.:
- 709-0085
- Mfr. Part No.:
- ADM3310EACPZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 709-0085
- Mfr. Part No.:
- ADM3310EACPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 32 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 5 x 0.83mm | |
| Height | 0.83mm | |
| Length | 5mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 32 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 5 x 0.83mm | ||
Height 0.83mm | ||
Length 5mm | ||
Width 5mm | ||
