Renesas Electronics ISL83491IBZ-T, Line Transceiver, RS-422, RS-485, 3.3 V, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
704-7214
Mfr. Part No.:
ISL83491IBZ-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Length

8.75mm

RS-485 Line Drivers and Receivers, Intersil


Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.

RS-485 Line Drivers and Receivers