Intersil HIN202CBZ-T, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 5 V, 16-Pin SOIC W
- RS Stock No.:
- 704-7021
- Mfr. Part No.:
- HIN202CBZ-T
- Brand:
- Intersil
Stock information currently inaccessible
- RS Stock No.:
- 704-7021
- Mfr. Part No.:
- HIN202CBZ-T
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SOIC W | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SOIC W | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Width 7.6mm | ||
Length 10.5mm | ||
