Renesas Electronics HIN207ECBZ, Line Transceiver, RS-232 5-TX 3-RX, 5 V, 24-Pin SOIC W
- RS Stock No.:
- 704-6797
- Mfr. Part No.:
- HIN207ECBZ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-6797
- Mfr. Part No.:
- HIN207ECBZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Transmitters | 5 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 15.6 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 15.6mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Transmitters 5 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 24 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 15.6 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Length 15.6mm | ||
Width 7.6mm | ||
