Renesas Electronics ICL3232CVZ, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin TSSOP
- RS Stock No.:
- 704-4509
- Mfr. Part No.:
- ICL3232CVZ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-4509
- Mfr. Part No.:
- ICL3232CVZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | TSSOP | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type TSSOP | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
