EXAR SP233ACP-L, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 20-Pin PDIP
- RS Stock No.:
- 686-5424
- Mfr. Part No.:
- SP233ACP-L
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 686-5424
- Mfr. Part No.:
- SP233ACP-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Transmitters | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 26.16 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Length | 26.16mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Transmitters 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 20 | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 26.16 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Length 26.16mm | ||
Width 6.35mm | ||
