STMicroelectronics ST232ABTR, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin TSSOP
- RS Stock No.:
- 686-4863
- Mfr. Part No.:
- ST232ABTR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-4863
- Mfr. Part No.:
- ST232ABTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 4.4 x 1mm | |
| Height | 1mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 4.4 x 1mm | ||
Height 1mm | ||
Length 5mm | ||
Width 4.4mm | ||
