onsemi 74ACT240SC Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOIC W
- RS Stock No.:
- 671-1541
- Mfr. Part No.:
- 74ACT240SC
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 671-1541
- Mfr. Part No.:
- 74ACT240SC
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | ACT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 5 V | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 2.35mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Length | 13mm | |
| Width | 7.6mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family ACT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 20 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 8.5 ns @ 5 V | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 2.35mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 13mm | ||
Width 7.6mm | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- CN
