Intersil HIN202EIBNZ, Line Transceiver, RS-232, RS-232-E, V.28 2-TX 2-RX 2-TRX, 5 V, 16-Pin SOIC
- RS Stock No.:
- 668-9195
- Mfr. Part No.:
- HIN202EIBNZ
- Brand:
- Intersil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-9195
- Mfr. Part No.:
- HIN202EIBNZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
The Renesas HIN202E family of RS-232 transmitter/receiver interface circuits meet all ElA high-speed RS-232E and V.28 specification, and are particularly suited for those application where 12V is not available. A redesigned transmitter circuit improve data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter output and receiver input are protected to 15kV ESD. They require a single +5V power supply and feature on-board charge pump voltage converter which generate +10V and -10V supplies from the 5V supply
Two receivers active in shutdown mode
Requires only single +5V power supply
On-board voltage doubler/inverter
Requires only 0.1μF or greater external capacitor
Requires only single +5V power supply
On-board voltage doubler/inverter
Requires only 0.1μF or greater external capacitor
