Texas Instruments SN74LVTH126PW Quad-Channel Buffer & Line Driver, 3-State, 14-Pin TSSOP
- RS Stock No.:
- 663-2987
- Mfr. Part No.:
- SN74LVTH126PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 663-2987
- Mfr. Part No.:
- SN74LVTH126PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 4 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Propagation Delay Time @ Maximum CL | 2.4 ns @ 3.3 V | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 4 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 64mA | ||
Maximum Propagation Delay Time @ Maximum CL 2.4 ns @ 3.3 V | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Propagation Delay Test Condition 50pF | ||
