Texas Instruments SN74LS365AD Hex-Channel Buffer & Line Driver, 3-State, 16-Pin SOIC
- RS Stock No.:
- 663-2511
- Mfr. Part No.:
- SN74LS365AD
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-2511
- Mfr. Part No.:
- SN74LS365AD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 6 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 5 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Width | 3.91mm | |
| Length | 9.9mm | |
| Propagation Delay Test Condition | 45pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 6 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 16 | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 22 ns @ 5 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Width 3.91mm | ||
Length 9.9mm | ||
Propagation Delay Test Condition 45pF | ||
