Texas Instruments SN74AHCT126PW Quad-Channel Buffer & Line Driver, 3-State, 14-Pin TSSOP
- RS Stock No.:
- 663-1243
- Mfr. Part No.:
- SN74AHCT126PW
- Brand:
- Texas Instruments
Subtotal (1 pack of 10 units)*
£2.52
(exc. VAT)
£3.02
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.252 | £2.52 |
| 20 + | £0.247 | £2.47 |
*price indicative
- RS Stock No.:
- 663-1243
- Mfr. Part No.:
- SN74AHCT126PW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AHCT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 4 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 5 V | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 4.4mm | |
| Propagation Delay Test Condition | 50pF | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AHCT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 4 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.5 ns @ 5 V | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 4.4mm | ||
Propagation Delay Test Condition 50pF | ||
Length 5mm | ||
