Texas Instruments SN74AHCT125PW Quad-Channel Buffer & Line Driver, 3-State, 14-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
663-1231
Mfr. Part No.:
SN74AHCT125PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AHCT

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 5 V

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy