Texas Instruments SN74ABT2244ADW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
663-0818
Mfr. Part No.:
SN74ABT2244ADW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ABT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

5.3 ns @ 5 V

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy