Texas Instruments SN74LVC3G06DCUR Triple-Channel Buffer & Line Driver, Open Drain, Inverting, 8-Pin VSSOP
- RS Stock No.:
- 662-9026
- Mfr. Part No.:
- SN74LVC3G06DCUR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-9026
- Mfr. Part No.:
- SN74LVC3G06DCUR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Buffer, Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 3 | |
| Input Type | Single Ended | |
| Output Type | Open Drain | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 3.4 ns @ 3.3 V | |
| Dimensions | 2.3 x 2 x 0.85mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Buffer, Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 3 | ||
Input Type Single Ended | ||
Output Type Open Drain | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 3.4 ns @ 3.3 V | ||
Dimensions 2.3 x 2 x 0.85mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Propagation Delay Test Condition 50pF | ||
