Texas Instruments SN74LVC2G07DCKT Dual-Channel Buffer & Line Driver, Open Drain, 6-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-8916
Mfr. Part No.:
SN74LVC2G07DCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Buffer, Driver

Number of Channels per Chip

2

Input Type

Single Ended

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Maximum Operating Temperature

+85 °C

Pin Count

6

Minimum Operating Temperature

-40 °C

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

3.7 ns @ 3.3 V

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Length

2mm

Width

1.25mm

Propagation Delay Test Condition

50pF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy