Texas Instruments SN74LVC2244ADBR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SSOP
- RS Stock No.:
- 662-8831
- Mfr. Part No.:
- SN74LVC2244ADBR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-8831
- Mfr. Part No.:
- SN74LVC2244ADBR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum High Level Output Current | -12mA | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.4 ns @ 2.7 V | |
| Dimensions | 7.2 x 5.3 x 1.95mm | |
| Height | 1.95mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 5.3mm | |
| Length | 7.2mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 20 | ||
Minimum Operating Temperature -40 °C | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.4 ns @ 2.7 V | ||
Dimensions 7.2 x 5.3 x 1.95mm | ||
Height 1.95mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 5.3mm | ||
Length 7.2mm | ||
Propagation Delay Test Condition 50pF | ||
