Texas Instruments SN74LV125APWR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-8427
Mfr. Part No.:
SN74LV125APWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LV

Logic Function

Buffer, Line Driver

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-16mA

Maximum Low Level Output Current

16mA

Maximum Propagation Delay Time @ Maximum CL

16.5 ns @ 2.5 V

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF