Texas Instruments SN74ABT244ADBR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-7478
Mfr. Part No.:
SN74ABT244ADBR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ABT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Minimum Operating Temperature

-40 °C

Pin Count

20

Maximum Operating Temperature

+85 °C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Dimensions

7.2 x 5.3 x 1.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Height

1.95mm

Width

5.3mm

Propagation Delay Test Condition

50pF

Length

7.2mm