Texas Instruments 74LVC1G125DCKT Buffer & Line Driver, 3-State, 5-Pin SC-70
- RS Stock No.:
- 662-6601
- Mfr. Part No.:
- 74LVC1G125DCKT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-6601
- Mfr. Part No.:
- 74LVC1G125DCKT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 1 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 4.5 ns @ 3.3 V | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 0.9mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Propagation Delay Test Condition | 50pF | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 1 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 5 | ||
Minimum Operating Temperature -40 °C | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 4.5 ns @ 3.3 V | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 0.9mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Propagation Delay Test Condition 50pF | ||
Width 1.25mm | ||
Length 2mm | ||
