INA2137PA Texas Instruments, 2-Channel Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 28 V, 9 V 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-2482
Mfr. Part No.:
INA2137PA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels per Chip

2

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+85 °C

Pin Count

14

Minimum Operating Temperature

-40 °C

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Length

19.3mm