Texas Instruments SN75C3222DW, Dual Line Transceiver, RS-232 2-TX 2-RX, 3.3 V, 5 V, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-9280
Mfr. Part No.:
SN75C3222DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

0 °C

Pin Count

20

Maximum Operating Temperature

+70 °C

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Length

12.8mm

Width

7.52mm