Texas Instruments SN75ALS176P, Line Transceiver, RS-485 4-RX, 5 V, 8-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-9240
Mfr. Part No.:
SN75ALS176PE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transmitters

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Priced to Clear

Yes

Length

9.81mm