Texas Instruments SN75976A1DGGG4, Line Transceiver, EIA-485/ RS-485 9-TX 9-RX 9-TRX, 5 V, 56-Pin TSSOP
- RS Stock No.:
- 660-9221
- Mfr. Part No.:
- SN75976A1DGGG4
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-9221
- Mfr. Part No.:
- SN75976A1DGGG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 9 | |
| Package Type | TSSOP | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 56 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 14 x 6.1 x 1.15mm | |
| Height | 1.15mm | |
| Width | 6.1mm | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Number of Transmitters 9 | ||
Package Type TSSOP | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 56 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 14 x 6.1 x 1.15mm | ||
Height 1.15mm | ||
Width 6.1mm | ||
Length 14mm | ||
