Texas Instruments SN75185DW, Multichannel Line Transceiver, RS-232 3-TX 5-RX, 20-Pin SOIC
- RS Stock No.:
- 660-9212
- Mfr. Part No.:
- SN75185DW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-9212
- Mfr. Part No.:
- SN75185DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Height | 2.35mm | |
| Length | 12.8mm | |
| Width | 7.52mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 20 | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Height 2.35mm | ||
Length 12.8mm | ||
Width 7.52mm | ||
