Texas Instruments SN75154N, Quad-RX Line Receiver, EIA/TIA-232-E, RS-232, V.28, 5 V, 12 V, 16-Pin PDIP
- RS Stock No.:
- 660-9177
- Mfr. Part No.:
- SN75154N
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-9177
- Mfr. Part No.:
- SN75154N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Length | 19.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Width 6.35mm | ||
Length 19.3mm | ||
RoHS Status: Not Applicable
