Texas Instruments SN75150D, 2 (RS-232)-TX EIA/TIA-232-F/ ITU-V.28/ RS-232, Line Transmitter, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-9170
Mfr. Part No.:
SN75150D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

2 (RS-232)

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Width

3.91mm