Texas Instruments SN65LBC175D, Quad-RX Line Receiver, RS-422/ RS-422-A/ RS-423/ RS-423-A/ RS-485/ V.11, 5 V, 16-Pin SOIC
- RS Stock No.:
- 660-8953
- Mfr. Part No.:
- SN65LBC175D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-8953
- Mfr. Part No.:
- SN65LBC175D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
Width 3.91mm | ||
