Texas Instruments SN65HVD379D, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-8919
Mfr. Part No.:
SN65HVD379D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Width

3.91mm