Texas Instruments SN65HVD3085EDGK Line Transceiver, 8-Pin MSOP
- RS Stock No.:
- 660-8883
- Mfr. Part No.:
- SN65HVD3085EDGK
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-8883
- Mfr. Part No.:
- SN65HVD3085EDGK
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.97mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.97mm | ||
