Texas Instruments SN65C3221EPW Line Transceiver, 16-Pin TSSOP
- RS Stock No.:
- 660-8792
- Mfr. Part No.:
- SN65C3221EPW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-8792
- Mfr. Part No.:
- SN65C3221EPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
