Texas Instruments MAX3237ECDB Line Transceiver, 28-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-8745
Mfr. Part No.:
MAX3237ECDB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

5

Package Type

SSOP

Pin Count

28

Dimensions

10.2 x 5.3 x 1.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy