Texas Instruments MAX3222CPW Line Transceiver, 20-Pin TSSOP
- RS Stock No.:
- 660-8644
- Mfr. Part No.:
- MAX3222CPW
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 660-8644
- Mfr. Part No.:
- MAX3222CPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Dual Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Dual Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
