Texas Instruments MAX3222EIPW, Dual Line Transceiver, RS-232 2-TX 2-RX, 3.3 V, 5 V, 20-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-8641
Mfr. Part No.:
MAX3222EIPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Length

6.5mm

Width

4.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy