Texas Instruments SN75LBC182DR, Line Transceiver, ISO 8482:1987-E, 5 V, 8-Pin SOIC
- RS Stock No.:
- 660-8338
- Mfr. Part No.:
- SN75LBC182DR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-8338
- Mfr. Part No.:
- SN75LBC182DR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Width 3.91mm | ||
Length 4.9mm | ||
