Texas Instruments SN75C189ADR, Quad-RX Line Receiver, EIA/TIA-232-F/ RS-232/ V.28, 5 V, 14-Pin SOIC
- RS Stock No.:
- 660-8316
- Mfr. Part No.:
- SN75C189ADR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-8316
- Mfr. Part No.:
- SN75C189ADR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Length | 8.65mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Width 3.91mm | ||
Length 8.65mm | ||
