Texas Instruments MAX3243EIPWR, Multichannel Line Transceiver, RS-232 3-TX 5-RX, 3.3 V, 5 V, 28-Pin TSSOP
- RS Stock No.:
- 660-8247
- Mfr. Part No.:
- MAX3243EIPWR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-8247
- Mfr. Part No.:
- MAX3243EIPWR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 3 | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 28 | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Width | 4.4mm | |
| Length | 9.7mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Number of Transmitters 3 | ||
Package Type TSSOP | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 28 | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Width 4.4mm | ||
Length 9.7mm | ||
